AT91SAM7SE256-CU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 552
Unit Price: 12,70000 €
Datasheet
ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 256KB (256K x 8) FLASH 144-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 256KB (256K x 8) FLASH 144-BGA (13x13)

AT91SAM7SE256-CU

DigiKey Part Number
AT91SAM7SE256-CU-ND
Manufacturer
Manufacturer Product Number
AT91SAM7SE256-CU
Description
IC MCU 16/32B 256KB FLASH 144BGA
Customer Reference
Detailed Description
ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 256KB (256K x 8) FLASH 144-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM7SE256-CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Part Status
Obsolete
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
55MHz
Supplier Device Package
144-BGA (13x13)
Connectivity
EBI/EMI, I2C, SPI, SSC, UART/USART, USB
Package / Case
144-LFBGA
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
88
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT91SAM7SE256B-CUMicrochip Technology552AT91SAM7SE256B-CU-ND12,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types