Direct


AT91SAM7SE256-CU-999 | |
|---|---|
DigiKey Part Number | AT91SAM7SE256-CU-999TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT91SAM7SE256-CU-999 |
Description | IC MCU 16/32B 256KB FLASH 144BGA |
Customer Reference | |
Detailed Description | ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 256KB (256K x 8) FLASH 144-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7SE256-CU-999 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 55MHz | Supplier Device Package 144-BGA (13x13) |
Connectivity EBI/EMI, I2C, SPI, SSC, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT91SAM7SE256B-CUR | Microchip Technology | 0 | AT91SAM7SE256B-CURTR-ND | 12,75781 € | Direct |


