

AT91SAM7SE-EK | |
|---|---|
DigiKey Part Number | AT91SAM7SE-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM7SE-EK |
Description | AT91SAM7SE EVAL BRD |
Customer Reference | |
Detailed Description | AT91SAM7SE AT91SAM7 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM7 |
Series | Utilized IC / Part AT91SAM7SE |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |

