ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)

AT91SAM7S64C-AU-999

DigiKey Part Number
AT91SAM7S64C-AU-999TR-ND - Tape & Reel (TR)
AT91SAM7S64C-AU-999CT-ND - Cut Tape (CT)
AT91SAM7S64C-AU-999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT91SAM7S64C-AU-999
Description
IC MCU 16/32BIT 64KB FLSH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM7S64C-AU-999 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
55MHz
Connectivity
I2C, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,83000 €6,83 €
256,58360 €164,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,62833 €8.442,50 €
Manufacturers Standard Package
Unit Price without VAT:6,83000 €
Unit Price with VAT:8,12770 €