
AT91SAM7S64-IAR | |
|---|---|
DigiKey Part Number | AT91SAM7S64-IAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT91SAM7S64-IAR |
Description | AT91SAM7S64 EVAL BRD |
Customer Reference | |
Detailed Description | AT91SAM7S64 - ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7S64-IAR Models |
Category | Core Processor ARM7 |
Mfr | Utilized IC / Part AT91SAM7S64 |
Packaging Tape & Reel (TR) | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |

