

AT91SAM7A3-AU | |
|---|---|
DigiKey Part Number | AT91SAM7A3-AU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM7A3-AU |
Description | IC MCU 16/32B 256KB FLSH 100LQFP |
Customer Reference | |
Detailed Description | ARM7® AT91SAM Microcontroller IC 16/32-Bit 60MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7A3-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, I2C, Memory Card, SPI, SSC, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

