Direct


AT91RM9200-QI-002 | |
|---|---|
DigiKey Part Number | AT91RM9200-QI-002-ND |
Manufacturer | |
Manufacturer Product Number | AT91RM9200-QI-002 |
Description | IC MCU 32BIT 128KB ROM 208PQFP |
Customer Reference | |
Detailed Description | ARM920T AT91 Microcontroller IC 16/32-Bit 180MHz 128KB (128K x 8) ROM 208-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | AT91RM9200-QI-002 Models |
Category | Number of I/O 122 |
Mfr | Program Memory Size |
Series | Program Memory Type ROM |
Packaging Tray | RAM Size 48K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM920T | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 208-PQFP (28x28) |
Connectivity EBI/EMI, Ethernet, I2C, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 208-BFQFP |
Peripherals POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT91RM9200-QU-002 | Microchip Technology | 32 | AT91RM9200-QU-002-ND | 21,96000 € | Direct |


