

AT91RM9200-QI-002-T | |
|---|---|
DigiKey Part Number | AT91RM9200-QI-002-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT91RM9200-QI-002-T |
Description | IC MCU 32BIT 128KB ROM 208PQFP |
Customer Reference | |
Detailed Description | ARM920T AT91 Microcontroller IC 16/32-Bit 180MHz 128KB (128K x 8) ROM 208-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | AT91RM9200-QI-002-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM920T | |
Core Size | 16/32-Bit | |
Speed | 180MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, Memory Card, SPI, SSC, UART/USART, USB | |
Peripherals | POR | |
Number of I/O | 122 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-PQFP (28x28) | |
Package / Case | 208-BFQFP | |
Base Product Number |

