AT91RM9200-EK | |
|---|---|
DigiKey Part Number | AT91RM9200-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT91RM9200-EK |
Description | AT91RM9200 EVAL BRD |
Customer Reference | |
Detailed Description | AT91RM9200 AT91 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9 |
Mfr | Utilized IC / Part AT91RM9200 |
Series | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type MCU 32-Bit | Base Product Number |

