AT91RM9200-DK | |
|---|---|
DigiKey Part Number | AT91RM9200-DK-ND |
Manufacturer | |
Manufacturer Product Number | AT91RM9200-DK |
Description | AT91RM9200 EVAL BRD |
Customer Reference | |
Detailed Description | AT91RM9200 AT91 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | AT91RM9200 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

