ARM7TDMI AT91SAM Microcontroller IC 16/32-Bit 66MHz 256KB (256K x 8) ROM 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT91RM3400-AU

DigiKey Part Number
AT91RM3400-AU-ND
Manufacturer
Manufacturer Product Number
AT91RM3400-AU
Description
IC MCU 32BIT 256KB ROM 100LQFP
Customer Reference
Detailed Description
ARM7TDMI AT91SAM Microcontroller IC 16/32-Bit 66MHz 256KB (256K x 8) ROM 100-LQFP (14x14)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
63
Mfr
Program Memory Size
Series
Program Memory Type
ROM
Packaging
Tray
RAM Size
96K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7TDMI
Operating Temperature
-40°C ~ 85°C
Core Size
Mounting Type
Surface Mount
Speed
66MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
I2C, MMC, SPI, SSC, UART/USART, USB
Package / Case
100-LQFP
Peripherals
WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types