

AT91RM3400-AU-002 | |
|---|---|
DigiKey Part Number | AT91RM3400-AU-002-ND |
Manufacturer | |
Manufacturer Product Number | AT91RM3400-AU-002 |
Description | IC MCU 32BIT 256KB ROM 100LQFP |
Customer Reference | |
Detailed Description | ARM7TDMI AT91 Microcontroller IC 16/32-Bit 66MHz 256KB (256K x 8) ROM 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Number of I/O 63 |
Mfr | Program Memory Size |
Series | Program Memory Type ROM |
Packaging Tray | RAM Size 96K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7TDMI | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, MMC, SPI, SSC, UART/USART, USB | Package / Case 100-LQFP |
Peripherals WDT | Base Product Number |

