
AT91R40807-33AC | |
|---|---|
DigiKey Part Number | AT91R40807-33AC-ND |
Manufacturer | |
Manufacturer Product Number | AT91R40807-33AC |
Description | IC MCU 16/32BIT ROMLESS 100TQFP |
Customer Reference | |
Detailed Description | ARM7® AT91SAM Microcontroller IC 16/32-Bit 33MHz ROMless 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT91R40807-33AC Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 136K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Core Processor ARM7® | Mounting Type Surface Mount |
Core Size 16/32-Bit | Supplier Device Package 100-TQFP (14x14) |
Speed 33MHz | Package / Case 100-TQFP |
Connectivity EBI/EMI, UART/USART | Base Product Number |
Peripherals WDT |

