

AT91M63200-25AU | |
|---|---|
DigiKey Part Number | AT91M63200-25AU-ND |
Manufacturer | |
Manufacturer Product Number | AT91M63200-25AU |
Description | IC MCU 16/32BIT ROMLESS 176TQFP |
Customer Reference | |
Detailed Description | ARM7® AT91 Microcontroller IC 16/32-Bit 25MHz ROMless 176-TQFP (24x24) |
Datasheet | Datasheet |
Category | Number of I/O 58 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM7® | Mounting Type Surface Mount |
Core Size | Supplier Device Package 176-TQFP (24x24) |
Speed 25MHz | Package / Case 176-LQFP |
Connectivity EBI/EMI, SPI, UART/USART | Base Product Number |
Peripherals POR, WDT |

