AT91M55800A-33CI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 78
Unit Price: 13,71000 €
Datasheet
ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 176-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 176-BGA (13x13)

AT91M55800A-33CI

DigiKey Part Number
AT91M55800A-33CI-ND
Manufacturer
Manufacturer Product Number
AT91M55800A-33CI
Description
IC MCU 16/32BIT ROMLESS 176BGA
Customer Reference
Detailed Description
ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 176-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AT91M55800A-33CI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
58
Mfr
Program Memory Type
ROMless
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 8x10b; D/A 2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16/32-Bit
Mounting Type
Surface Mount
Speed
33MHz
Supplier Device Package
176-BGA (13x13)
Connectivity
EBI/EMI, SPI, UART/USART
Package / Case
176-LFBGA
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT91M55800A-33CJMicrochip Technology78AT91M55800A-33CJ-ND13,71000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types