ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 144-LQFP (20x20)

AT91M42800-33AI

DigiKey Part Number
AT91M42800-33AI-ND
Manufacturer
Manufacturer Product Number
AT91M42800-33AI
Description
IC MCU 16/32BIT ROMLESS 144LQFP
Customer Reference
Detailed Description
ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
33MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
WDT
Number of I/O
54
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.