Direct


AT91M40800-33AI | |
|---|---|
DigiKey Part Number | AT91M40800-33AI-ND |
Manufacturer | |
Manufacturer Product Number | AT91M40800-33AI |
Description | IC MCU 16/32BIT ROMLESS 100LQFP |
Customer Reference | |
Detailed Description | ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT91M40800-33AI Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM7® | Mounting Type Surface Mount |
Core Size 16/32-Bit | Supplier Device Package 100-LQFP (14x14) |
Speed 33MHz | Package / Case 100-LQFP |
Connectivity EBI/EMI, UART/USART | Base Product Number |
Peripherals POR, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT91M40800-33AU | Microchip Technology | 0 | AT91M40800-33AU-ND | 6,79000 € | Direct |


