

AT91FR4042-CI-T | |
|---|---|
DigiKey Part Number | AT91FR4042-CI-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT91FR4042-CI-T |
Description | IC MCU 16/32B 512KB FLASH 121BGA |
Customer Reference | |
Detailed Description | ARM7® AT91 Microcontroller IC 16/32-Bit 75MHz 512KB (256K x 16) FLASH 121-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT91FR4042-CI-T Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 256K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 75MHz | Supplier Device Package 121-BGA (10x10) |
Connectivity EBI/EMI, UART/USART | Package / Case 121-TFBGA |
Peripherals WDT | Base Product Number |

