

AT91F40816-33CI | |
|---|---|
DigiKey Part Number | AT91F40816-33CI-ND |
Manufacturer | |
Manufacturer Product Number | AT91F40816-33CI |
Description | IC MCU 16/32BIT 2MB FLASH 120BGA |
Customer Reference | |
Detailed Description | ARM7® AT91 Microcontroller IC 16/32-Bit 40MHz 2MB (1M x 16) FLASH 120-BGA (17x11) |
Datasheet | Datasheet |
EDA/CAD Models | AT91F40816-33CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 40MHz | |
Connectivity | EBI/EMI, UART/USART | |
Peripherals | WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-BGA (17x11) | |
Package / Case | 120-LBGA | |
Base Product Number |

