
AT91F40416-25CI | |
|---|---|
DigiKey Part Number | AT91F40416-25CI-ND |
Manufacturer | |
Manufacturer Product Number | AT91F40416-25CI |
Description | IC MCU 16/32BIT 2MB FLASH 120BGA |
Customer Reference | |
Detailed Description | ARM7® AT91SAM Microcontroller IC 16/32-Bit 25MHz 2MB (1M x 16) FLASH 120-BGA (17x11) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Oscillator Type External |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM7® | Supplier Device Package 120-BGA (17x11) |
Core Size | Package / Case 120-LBGA |
Speed 25MHz | Base Product Number |
Number of I/O 32 |

