AT91EB40 | |
|---|---|
DigiKey Part Number | AT91EB40-ND |
Manufacturer | |
Manufacturer Product Number | AT91EB40 |
Description | AT91R40807 EVAL BRD |
Customer Reference | |
Detailed Description | AT91R40807 AT91 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM7 |
Mfr | Utilized IC / Part AT91R40807 |
Series | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type MCU 32-Bit |

