AT91CAP9A-UWB-EK33 | |
|---|---|
DigiKey Part Number | AT91CAP9A-UWB-EK33-ND |
Manufacturer | |
Manufacturer Product Number | AT91CAP9A-UWB-EK33 |
Description | AT91CAP9 EVAL BRD |
Customer Reference | |
Detailed Description | AT91CAP9 CAP™ ARM9 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM9 |
Mfr | Utilized IC / Part AT91CAP9 |
Series | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit |

