AT91CAP7X-DK33 | |
|---|---|
DigiKey Part Number | AT91CAP7X-DK33-ND |
Manufacturer | |
Manufacturer Product Number | AT91CAP7X-DK33 |
Description | AT91CAP7 EVAL BRD |
Customer Reference | |
Detailed Description | AT91CAP7 CAP™ ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM7 |
Series | Utilized IC / Part AT91CAP7 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

