ARM7® CAP™ Microcontroller IC 16/32-Bit 80MHz 256KB (256K x 8) ROM 225-LFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® CAP™ Microcontroller IC 16/32-Bit 80MHz 256KB (256K x 8) ROM 225-LFBGA (13x13)

AT91CAP7E-NA-ZJ

DigiKey Part Number
AT91CAP7E-NA-ZJ-ND
Manufacturer
Manufacturer Product Number
AT91CAP7E-NA-ZJ
Description
IC MCU 16/32B 256KB ROM 225LFBGA
Customer Reference
Detailed Description
ARM7® CAP™ Microcontroller IC 16/32-Bit 80MHz 256KB (256K x 8) ROM 225-LFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
ROM
Series
RAM Size
160K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16/32-Bit
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
225-LFBGA (13x13)
Connectivity
EBI/EMI, FPGA, IrDA, SPI, UART/USART, USB
Package / Case
225-LFBGA
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.