

AT90SCR100H-ALT | |
|---|---|
DigiKey Part Number | AT90SCR100H-ALT-ND |
Manufacturer | |
Manufacturer Product Number | AT90SCR100H-ALT |
Description | IC MCU 8BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | AVR AVR® 90SCR Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SmartCard, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LED, POR, PWM, WDT | Base Product Number |

