

AT90S8535-8JI | |
|---|---|
DigiKey Part Number | AT90S8535-8JI-ND |
Manufacturer | |
Manufacturer Product Number | AT90S8535-8JI |
Description | IC MCU 8BIT 8KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | AVR AVR® 90S Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT90S8535-8JI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART | Supplier Device Package 44-PLCC (16.6x16.6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-LCC (J-Lead) |
Number of I/O 32 | Base Product Number |

