AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90S8515-4PC

DigiKey Part Number
AT90S8515-4PC-ND
Manufacturer
Manufacturer Product Number
AT90S8515-4PC
Description
IC MCU 8BIT 8KB FLASH 40DIP
Customer Reference
Detailed Description
AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT90S8515-4PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
4MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.