AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90S8515-4AI

DigiKey Part Number
AT90S8515-4AI-ND
Manufacturer
Manufacturer Product Number
AT90S8515-4AI
Description
IC MCU 8BIT 8KB FLASH 44TQFP
Customer Reference
Detailed Description
AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT90S8515-4AI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
SPI, UART/USART
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.