Similar

AT90S2333-8PC | |
|---|---|
DigiKey Part Number | AT90S2333-8PC-ND |
Manufacturer | |
Manufacturer Product Number | AT90S2333-8PC |
Description | IC MCU 8BIT 2KB FLASH 28DIP |
Customer Reference | |
Detailed Description | AVR AVR® 90S Microcontroller IC 8-Bit 8MHz 2KB (1K x 16) FLASH 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT90S2333-8PC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature 0°C ~ 70°C |
Speed 8MHz | Mounting Type Through Hole |
Connectivity SPI, UART/USART | Supplier Device Package 28-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-DIP (0.300", 7.62mm) |
Number of I/O 20 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA8L-8PU | Microchip Technology | 1.005 | ATMEGA8L-8PU-ND | 2,84000 € | Similar |


