Direct

AT90S2323-10PI | |
|---|---|
DigiKey Part Number | AT90S2323-10PI-ND |
Manufacturer | |
Manufacturer Product Number | AT90S2323-10PI |
Description | IC MCU 8BIT 2KB FLASH 8DIP |
Customer Reference | |
Detailed Description | AVR AVR® 90S Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT90S2323-10PI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C |
Core Size | Mounting Type Through Hole |
Speed 10MHz | Supplier Device Package 8-PDIP |
Connectivity SPI | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY25V-10PU | Microchip Technology | 7.145 | ATTINY25V-10PU-ND | 1,29000 € | Direct |


