AT90S1200A-4SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 429
Unit Price: 1,92000 €
Datasheet
AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 20-SOIC

AT90S1200A-4SC

DigiKey Part Number
AT90S1200A-4SC-ND
Manufacturer
Manufacturer Product Number
AT90S1200A-4SC
Description
IC MCU 8BIT 1KB FLASH 20SOIC
Customer Reference
Detailed Description
AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
4MHz
Connectivity
SPI
Peripherals
POR, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
-
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes