AT90S1200A-4PI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 173
Unit Price: 1,87000 €
Datasheet
AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90S1200A-4PI

DigiKey Part Number
AT90S1200A-4PI-ND
Manufacturer
Manufacturer Product Number
AT90S1200A-4PI
Description
IC MCU 8BIT 1KB FLASH 20DIP
Customer Reference
Detailed Description
AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT90S1200A-4PI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
15
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
EEPROM Size
64 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C
Core Size
8-Bit
Mounting Type
Through Hole
Speed
4MHz
Supplier Device Package
20-PDIP
Connectivity
SPI
Package / Case
20-DIP (0.300", 7.62mm)
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATTINY2313V-10PUMicrochip Technology173ATTINY2313V-10PU-ND1,87000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes