Direct

AT90S1200A-12PC | |
|---|---|
DigiKey Part Number | AT90S1200A-12PC-ND |
Manufacturer | |
Manufacturer Product Number | AT90S1200A-12PC |
Description | IC MCU 8BIT 1KB FLASH 20DIP |
Customer Reference | |
Detailed Description | AVR AVR® 90S Microcontroller IC 8-Bit 12MHz 1KB (512 x 16) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT90S1200A-12PC Models |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | EEPROM Size 64 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature 0°C ~ 70°C |
Core Size | Mounting Type Through Hole |
Speed 12MHz | Supplier Device Package 20-PDIP |
Connectivity SPI | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY2313-20PU | Microchip Technology | 22.568 | ATTINY2313-20PU-ND | 1,88000 € | Direct |


