Direct

AT90S1200-4SC | |
|---|---|
DigiKey Part Number | AT90S1200-4SC-ND |
Manufacturer | |
Manufacturer Product Number | AT90S1200-4SC |
Description | IC MCU 8BIT 1KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | AVR AVR® 90S Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT90S1200-4SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | SPI | |
Peripherals | POR, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64 x 8 | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |


