
AT90S1200-12YC | |
|---|---|
DigiKey Part Number | AT90S1200-12YC-ND |
Manufacturer | |
Manufacturer Product Number | AT90S1200-12YC |
Description | IC MCU 8BIT 1KB FLASH 20SSOP |
Customer Reference | |
Detailed Description | AVR AVR® 90S Microcontroller IC 8-Bit 12MHz 1KB (512 x 16) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT90S1200-12YC Models |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | EEPROM Size 64 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature 0°C ~ 70°C |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 20-SSOP |
Connectivity SPI | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |

