Direct

AT90S1200-12SI | |
|---|---|
DigiKey Part Number | AT90S1200-12SI-ND |
Manufacturer | |
Manufacturer Product Number | AT90S1200-12SI |
Description | IC MCU 8BIT 1KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | AVR AVR® 90S Microcontroller IC 8-Bit 12MHz 1KB (512 x 16) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT90S1200-12SI Models |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | EEPROM Size 64 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 20-SOIC |
Connectivity SPI | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals POR, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY2313-20SU | Microchip Technology | 3.222 | ATTINY2313-20SU-ND | 1,91000 € | Direct |


