AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Microchip Ethernet of Everything | Digi-Key Daily

AT90PWM81-16MF

DigiKey Part Number
AT90PWM81-16MF-ND
Manufacturer
Manufacturer Product Number
AT90PWM81-16MF
Description
IC MCU 8BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AT90PWM81-16MF Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x10b; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
SPI
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4902,81402 €1.378,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,81402 €
Unit Price with VAT:3,34868 €