

AT90PWM1-16MU | |
|---|---|
DigiKey Part Number | AT90PWM1-16MU-ND |
Manufacturer | |
Manufacturer Product Number | AT90PWM1-16MU |
Description | IC MCU 8BIT 8KB FLASH 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT90PWM1-16MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity SPI | Supplier Device Package 32-QFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-VQFN Exposed Pad |
Number of I/O 19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,48681 € | 1.293,14 € |
| Unit Price without VAT: | 2,48681 € |
|---|---|
| Unit Price with VAT: | 2,95930 € |





