Similar
Similar

AT90LS8535-4MI | |
|---|---|
DigiKey Part Number | AT90LS8535-4MI-ND |
Manufacturer | |
Manufacturer Product Number | AT90LS8535-4MI |
Description | IC MCU 8BIT 8KB FLASH 44VQFN |
Customer Reference | |
Detailed Description | AVR AVR® 90LS Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C |
Speed 4MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART | Supplier Device Package 44-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-VFQFN Exposed Pad |
Number of I/O 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA164PA-MCH | Microchip Technology | 624 | ATMEGA164PA-MCH-ND | 3,87000 € | Similar |
| ATMEGA8535-16MU | Microchip Technology | 0 | ATMEGA8535-16MU-ND | 2,95797 € | Similar |



