AT90LS8535-4AI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,02000 €
Datasheet
AVR AVR® 90LS Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90LS Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
44-TQFP

AT90LS8535-4AI

DigiKey Part Number
AT90LS8535-4AI-ND
Manufacturer
Manufacturer Product Number
AT90LS8535-4AI
Description
IC MCU 8BIT 8KB FLASH 44TQFP
Customer Reference
Detailed Description
AVR AVR® 90LS Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT90LS8535-4AI Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
4MHz
Mounting Type
Surface Mount
Connectivity
SPI, UART/USART
Supplier Device Package
44-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
44-TQFP
Number of I/O
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATMEGA8535-16AUMicrochip Technology0ATMEGA8535-16AU-ND3,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes