
AT90LS2333-4PC | |
|---|---|
DigiKey Part Number | AT90LS2333-4PC-ND |
Manufacturer | |
Manufacturer Product Number | AT90LS2333-4PC |
Description | IC MCU 8BIT 2KB FLASH 28DIP |
Customer Reference | |
Detailed Description | AVR AVR® 90LS Microcontroller IC 8-Bit 4MHz 2KB (1K x 16) FLASH 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT90LS2333-4PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-PDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |

