


AT90LS2333-4AI | |
|---|---|
DigiKey Part Number | AT90LS2333-4AI-ND |
Manufacturer | |
Manufacturer Product Number | AT90LS2333-4AI |
Description | IC MCU 8BIT 2KB FLASH 32TQFP |
Customer Reference | |
Detailed Description | AVR AVR® 90LS Microcontroller IC 8-Bit 4MHz 2KB (1K x 16) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT90LS2333-4AI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tray | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C |
Speed 4MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 20 | Base Product Number |

