AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-TQFP (14x14)

AT90CAN64-16AUR

DigiKey Part Number
AT90CAN64-16AURTR-ND - Tape & Reel (TR)
AT90CAN64-16AURCT-ND - Cut Tape (CT)
AT90CAN64-16AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT90CAN64-16AUR
Description
IC MCU 8BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AT90CAN64-16AUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
64-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,68000 €6,68 €
256,51480 €162,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,54136 €5.541,36 €
Manufacturers Standard Package
Unit Price without VAT:6,68000 €
Unit Price with VAT:7,94920 €