

AT90CAN128-16AUR | |
|---|---|
DigiKey Part Number | AT90CAN128-16AURTR-ND - Tape & Reel (TR) AT90CAN128-16AURCT-ND - Cut Tape (CT) AT90CAN128-16AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT90CAN128-16AUR |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT90CAN128-16AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 25 | 7,76280 € | 194,07 € |
| 100 | 7,02250 € | 702,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,02252 € | 7.022,52 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |







