

AT89STK-09 | |
|---|---|
DigiKey Part Number | AT89STK-09-ND |
Manufacturer | |
Manufacturer Product Number | AT89STK-09 |
Description | EVAL BOARD FOR AT83C26 |
Customer Reference | |
Detailed Description | AT83C26 - Smart Card Memory Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part AT83C26 |
Part Status Obsolete | Primary Attributes Manages up to 5 Smart Cards, TWI, SCIB |
Type Memory | Contents Board(s), Cable(s), Accessories |
Function Smart Card |

