AT8xC5122, AT83C5123 - 80C51 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT8xC5122, AT83C5123 - 80C51 MCU 8-Bit Embedded Evaluation Board
Microchip Ethernet of Everything | Digi-Key Daily

AT89STK-03

DigiKey Part Number
AT89STK-03-ND
Manufacturer
Manufacturer Product Number
AT89STK-03
Description
AT8XC5122/AT83C5123 EVAL BRD
Customer Reference
Detailed Description
AT8xC5122, AT83C5123 - 80C51 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
80C51
Platform
-
Utilized IC / Part
AT8xC5122, AT83C5123
Mounting Type
Socket
Contents
Board(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.