Similar


AT89S53-24PI | |
|---|---|
DigiKey Part Number | AT89S53-24PI-ND |
Manufacturer | |
Manufacturer Product Number | AT89S53-24PI |
Description | IC MCU 8BIT 12KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT89S53-24PI Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 24MHz | Supplier Device Package 40-PDIP |
Connectivity SPI, UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51RB2-3CSUM | Microchip Technology | 336 | AT89C51RB2-3CSUM-ND | 6,43000 € | Similar |


