AT89S53-24JI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 564
Unit Price: 4,00000 €
Datasheet
8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 44-PLCC (16.6x16.6)

AT89S53-24JI

DigiKey Part Number
AT89S53-24JI-ND
Manufacturer
Manufacturer Product Number
AT89S53-24JI
Description
IC MCU 8BIT 12KB FLASH 44PLCC
Customer Reference
Detailed Description
8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT89S53-24JI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
44-PLCC (16.6x16.6)
Connectivity
SPI, UART/USART
Package / Case
44-LCC (J-Lead)
Peripherals
WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89S8253-24JUMicrochip Technology564AT89S8253-24JU-ND4,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes