AT89S52-24PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3.268
Unit Price: 3,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 113
Unit Price: 29,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 261
Unit Price: 41,73000 €
Datasheet
8051 89S Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89S Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 40-PDIP

AT89S52-24PC

DigiKey Part Number
AT89S52-24PC-ND
Manufacturer
Manufacturer Product Number
AT89S52-24PC
Description
IC MCU 8BIT 8KB FLASH 40DIP
Customer Reference
Detailed Description
8051 89S Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT89S52-24PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
0°C ~ 70°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
24MHz
Supplier Device Package
40-PDIP
Connectivity
UART/USART
Package / Case
40-DIP (0.600", 15.24mm)
Peripherals
WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89S52-24PUMicrochip Technology3.268AT89S52-24PU-ND3,13000 €Direct
DS89C430-MNL+Analog Devices Inc./Maxim Integrated113DS89C430-MNL+-ND29,77000 €Similar
DS89C450-MNL+Analog Devices Inc./Maxim Integrated261DS89C450-MNL+-ND41,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes