8051 89S Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89S Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-PDIP

AT89S2051-24PU

DigiKey Part Number
AT89S2051-24PU-ND
Manufacturer
Manufacturer Product Number
AT89S2051-24PU
Description
IC MCU 8BIT 2KB FLASH 20DIP
Customer Reference
Detailed Description
8051 89S Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT89S2051-24PU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
15
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
24MHz
Supplier Device Package
20-PDIP
Connectivity
UART/USART
Package / Case
20-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, POR, PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.